8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 14-HTSSOP -40 to 125
Rochester Electronics LM5010MH/NOPB technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 70V |
| Packaging | Cut Tape |
| Quiescent Current | 650uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.