13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-WSON -40 to 125
Rochester Electronics LM5020SD-1/NOPB technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.