AC to DC Switching Converter Flyback 560kHz T/R 8-Pin VSSOP
Rochester Electronics LM5021MM-1/NOPB technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 600mV |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.