
AC to DC Switching Converter Flyback 560kHz Tube 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5021NA-1/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.