The LM5022MM/NOPB is a single-output linear regulator with a fixed output voltage of 1.25V and an output current of 100mA. It is packaged in a lead-free VSSOP package and is available in cut tape packaging. The device operates at a frequency of 2MHz and has a quiescent current of 3.5mA. The LM5022MM/NOPB is compliant with Reach SVHC regulations.
Rochester Electronics LM5022MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 1.25V |
| Packaging | Cut Tape |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM5022MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.