Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5025ASD technical specifications.
| Frequency | 650kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Power | 300W |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.