Current Mode PWM Controller 3A 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5026MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 300W |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.