The LM5071MT-80/NOPB is a single output DC-DC converter from Rochester Electronics. It operates at a frequency of 1MHz and has a nominal supply current of 1.5mA. The device is packaged in a TSSOP case and is lead-free. It can deliver an output current of 100mA and an output power of 13W. The output voltage is 250mV. The converter is packaged in a rail/Tube and is compliant with Reach SVHC regulations.
Rochester Electronics LM5071MT-80/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 13W |
| Output Voltage | 250mV |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.