±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM50CIM3 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 130uA |
| Output Current | 10mA |
| Output Voltage | 12.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.