3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5101ASDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
No datasheet is available for this part.