2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Rochester Electronics LM5101BMA/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
No datasheet is available for this part.