1-A, 100-V half bridge gate driver with 8-V UVLO and TTL Imputs 8-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5101CMA/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 118V |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.