2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 10-WSON -40 to 125
Rochester Electronics LM5104SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Output Voltage | 350mV |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
No datasheet is available for this part.