Dual 5A Compound Gate Driver with Negative Output Voltage Capability 8-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5110-2M technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.