5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 10-WSON -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5110-2SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.