5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
Rochester Electronics LM5111-2MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.