5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5111-4MY/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 5A |
| RoHS | Not Compliant |
No datasheet is available for this part.