DC DC Cntrlr Single-OUT Step Down Controller 4.5V to 75V Input 16-Pin TSSOP T/R
Rochester Electronics LM5115AMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 20A |
| Output Power | 300W |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.