75V, Secondary Side Post egulator/ Synchronous Buck Controller 16-TSSOP -40 to 125
Rochester Electronics LM5115MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.