6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150
Rochester Electronics LM5116MH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20A |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.