6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125
Rochester Electronics LM5575MH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.