DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 36V Input 28-Pin HTSSOP EP Rail
Rochester Electronics LM5642MH/NOPB technical specifications.
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Packaging | Cut Tape |
| Power Dissipation | 3.4W |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.