The LM5642MTC is a dual DC-DC converter with a frequency of 200kHz and an output voltage of 32.4V. It features two channels with an output current of 20A each. The device is packaged in a TSSOP package and is available in rail or tube packaging. The LM5642MTC has a quiescent current of 1.1mA and is compliant with Reach SVHC regulations.
Rochester Electronics LM5642MTC technical specifications.
| Package/Case | TSSOP |
| Frequency | 200kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.