High Voltage, Dual Synchronous Buck Converter with Oscillator Synchronization 28-HTSSOP -40 to 125
Rochester Electronics LM5642XMH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Packaging | Cut Tape |
| Quiescent Current | 1.1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.