±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-WSON -50 to 150
Rochester Electronics LM57CISD-10/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 24uA |
| Packaging | Cut Tape |
| Quiescent Current | 24uA |
| RoHS | Not Compliant |
No datasheet is available for this part.