±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -25 to 125
Rochester Electronics LM60BIM3X technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| RoHS | Not Compliant |
No datasheet is available for this part.