±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -25 to 125
Rochester Electronics LM60BIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Nominal Supply Current | 110uA |
| Output Current | 10mA |
| Output Voltage | 580mV |
| Quiescent Current | 82uA |
| RoHS | Not Compliant |
No datasheet is available for this part.