Operational Amplifier and Adjustable eference 14-SOIC 0 to 70
Rochester Electronics LM611CM/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 800kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 17mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.