Operational Amplifier and Adjustable eference 14-SOIC -40 to 85
Rochester Electronics LM611IM/NOPB technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 800kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 17mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.