The LM6132AIM/NOPB is a dual-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 10MHz and an output current of 4.3mA. The device is packaged in a lead-free SOIC package and is available in rail or tube packaging. The LM6132AIM/NOPB is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 4.3mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |