IC OPAMP GP 11MHZ RRO 8DIP / Op Amp Dual Low Power Amplifier R-R I/O 24V 8-Pin PDIP Tube
Rochester Electronics LM6132BIN/NOPB technical specifications.
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 4.3mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.