IC OPAMP GP 11MHZ RRO 14SOIC / Op Amp Quad Low Power Amplifier R-R I/O 24V 14-Pin SOIC T/R
Rochester Electronics LM6134AIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 4.3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.