Dual Operational Amplifier, Dual Comparator and Adjustable eference 16-SOIC -40 to 85
Rochester Electronics LM613IWMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.