Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
Rochester Electronics LM6142AIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 17MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.