Dual High Speed/Low Power 17 MHz ail-to- ail I/O Operational Amplifier 8-SOIC -40 to 85
Rochester Electronics LM6142BIMX technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 17MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.