Quad High Speed/Low Power 17 MHz ail-to- ail I/O Operational Amplifier 14-SOIC -40 to 85
Rochester Electronics LM6144BIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 17MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.