Quad Operational Amplifier and Adjustable eference 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM614CWM/NOPB technical specifications.
| Bandwidth | 800MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 800kHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |