The LM6152BCM/NOPB is a dual operational amplifier from Rochester Electronics with a gain bandwidth product of 75MHz. It is available in a lead-free SOIC package, packaged in rail or tube formats. The device is compliant with Reach SVHC regulations. The op-amps have an output current of 6.2mA.
Rochester Electronics LM6152BCM/NOPB technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 75MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 6.2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.