Quad 75 MHz GBW rail-to-rail I/O operational amplifier 14-SOIC 0 to 70
Rochester Electronics LM6154BCMX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 75MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 6.2mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.