100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85
Rochester Electronics LM6181IMX-8/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 130mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.