±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -30 to 100
Rochester Electronics LM61CIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Nominal Supply Current | 82uA |
| Quiescent Current | 82uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.