Precision Motion Controller 28-PDIP -40 to 85
Rochester Electronics LM628N-6/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.