±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Rochester Electronics LM62CIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 82uA |
| Quiescent Current | 82uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.