1 remote and local temperature sensor with fan control 8-SOIC 0 to 125
Rochester Electronics LM63CIMA/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Bits | 11 |
| Packaging | Bulk |
| Quiescent Current | 1.3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.