1 remote and local temperature sensor with fan control 8-SOIC 0 to 125
Rochester Electronics LM63CIMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 11 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.