Tape & Reel (TR) LM6511 CMOS Open-Collector TTL e3 comparator circuit 130nA 180ns 4.9mm 5mV
Rochester Electronics LM6511IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.