LM675 Power Operational Amplifier | IC OPAMP POWER 1 CIRCUIT TO220-5
Checking distributor stock and pricing after the page loads.
| Bandwidth | 70kHz |
| Gain Bandwidth Product | 5.5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 4A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |