Op Amp Single High Output Power Amplifier ±30V/60V 5-Pin(5+Tab) TO-220 Tube
Rochester Electronics LM675T/NOPB technical specifications.
| Bandwidth | 5.5MHz |
| Gain Bandwidth Product | 5.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 4A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.