±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
Rochester Electronics LM70CIMMX-5/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 11 |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| RoHS | Not Compliant |
No datasheet is available for this part.