Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85
Rochester Electronics LM7171AIMX technical specifications.
| Bandwidth | 200MHz |
| Gain Bandwidth Product | 220MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.